Infineon CY7C1021BV33L-10ZC

IC SRAM 1MBIT Parallel 44TSOP II
$ 2.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021BV33L-10ZC.

IHS

Datasheet12 pages23 years ago
Datasheet11 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.96
$ 1.34
$ 1.34
Stock
87,468
342,216
342,216
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
10 GHz
10 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-04-11
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Infineon CY7C1021BV33L-10ZC provided by its distributors.

IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 10 ns PDSO44
1MB (64K X 16)- FAST ASYNCH SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021BV33L10ZC