Infineon CY7C1019CV33-12ZC

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 32-Pin TSOP-II
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1019CV33-12ZC.

IHS

Datasheet10 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.25
$ 1.43
$ 1.43
Stock
104,649
220,898
220,898
Authorized Distributors
1
2
2
Case/Package
-
SOIC
SOIC
Number of Pins
-
32
32
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
1 Mb
1 Mb
Address Bus Width
-
17 b
17 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
12 GHz
12 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-12

Descriptions

Descriptions of Infineon CY7C1019CV33-12ZC provided by its distributors.

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 32-Pin TSOP-II
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32
IC SRAM 1MBIT PARALLEL 32TSOP II
128K X 8 STANDARD SRAM 12 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1019CV-33-12ZC
  • CY7C1019CV3312ZC