Infineon CY7C1019B-15VC

Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1019B-15VC.

IHS

Datasheet8 pages20 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 4.82
$ 4.82
Stock
57,359
108,841
108,841
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY7C1019B-15VC provided by its distributors.

Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 15 ns PDSO32
IC SRAM 1MBIT 15NS 32SOJ
CY7C1019B-15VC CY SOJ32
CY7C1019B-15VC CYPRESS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1019B15VC