Infineon CY7C1012AV33-10BGI

Standard SRAM, 512KX24, 10NS, Cmos, PBGA119, 14 X 22 Mm, 2.40 Mm Height, Plastic, BGA-119
$ 28.23
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1012AV33-10BGI.

IHS

Datasheet9 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.23
$ 30.38
$ 30.38
Stock
69,086
113,200
113,200
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
119
-
-
Memory Type
-
-
-
Density
12 Mb
-
-
Address Bus Width
19 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-02-21
LTD Date2007-08-20

Related Parts

SRAM Chip Async Single 3.3V 12M-bit 512K x 24-bit 10ns 119-Pin BGA Tray
SRAM Chip Async Single 3.3V 12M-Bit 512K x 24-Bit 10ns 119-Pin BGA T/R
3.3V 512K x 18 ZBT Synchronous 3.3V I/O Pipelined SRAM
9Mb £¨512K x 18£© 512 k x 18 3.135V 250mA 3.465V 100MHz Parallel BGA 14mm*22mm*2.15mm
1.125MB 512 k x 18 3.135V 250mA 3.465V 100MHz Parallel BGA 14mm*22mm*2.15mm
SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.5ns 119-Pin BGA Tray

Descriptions

Descriptions of Infineon CY7C1012AV33-10BGI provided by its distributors.

Standard SRAM, 512KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
SRAM Chip Async Single 3.3V 12M-Bit 512K x 24-Bit 10ns 119-Pin BGA
Standard SRAM, 512KX24, 10ns, CMOS, PBGA119
512K X 24 STANDARD SRAM 10 ns PBGA119
IC SRAM 12MBIT PARALLEL 119PBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1012AV3310BGI