Infineon CY7C1356C-166BGC

SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.5ns 119-Pin BGA Tray
$ 8.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1356C-166BGC.

IHS

Datasheet35 pages22 years ago

Augswan

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.41
$ 8.41
$ 8.41
Stock
36,719
101,903
101,903
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
119
119
119
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
9 Mb
9 Mb
9 Mb
Address Bus Width
19 b
18 b
18 b
Access Time
3.5 ns
3.2 ns
3.2 ns
Frequency
166 MHz
200 MHz
200 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Related Parts

SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 119-Pin BGA Tray
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 119-Pin BGA Tray
Synchronous SRAM, Standard Sync, Pipeline SCD, 9216 Kb Density, 200 MHz Frequency, BGA-119
1.125MB 512 k x 18 3.135V 305mA 3.465V 150MHz Parallel PBGA-119 14mm*22mm*2.15mm
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 119-Pin BGA
9Mb £¨512K x 18£© 512 k x 18 3.135V 250mA 3.465V 100MHz Parallel BGA 14mm*22mm*2.15mm

Descriptions

Descriptions of Infineon CY7C1356C-166BGC provided by its distributors.

SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.5ns 119-Pin BGA Tray
Synchronous Obsolete 3-STATE 2004 SRAM Memory 0C~70C TA 3.135V 9Mb 180mA
ZBT SRAM, 512KX18, 3.5ns, CMOS, PBGA119
512K X 18 ZBT SRAM 3.5 ns PBGA119
IC SRAM 9MBIT PARALLEL 119PBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1356C166BGC