Infineon CY7C09289V-12AC

SRAM Chip Sync Dual 3.3V 1M-Bit 64K x 16 25ns/12ns 100-Pin TQFP
$ 40.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09289V-12AC.

IHS

Datasheet19 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 40.46
$ 27.89
Stock
127,489
58,003
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
1 Mb
1 Mb
Address Bus Width
16 b
16 b
Access Time
12 ns
12 ns
Frequency
33 MHz
33 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Related Parts

SRAM Chip Async Dual 3.3V 1M-bit 64K x 16 25ns 100-Pin TQFP Tray
SRAM Chip Async Dual 3.3V 1M-bit 128K x 8 25ns 100-Pin TQFP Tray
SRAM Chip Async Dual 3.3V 1M-Bit 64K x 16 20ns 100-Pin TQFP
Synchronous Discontinued GULL WING 3-STATE (Memory Format) Memory 70C 3.63V 1Mb 200mA
Synchronous Discontinued GULL WING 3-STATE (Memory Format) Memory 70C 3.63V 1Mb 180mA

Descriptions

Descriptions of Infineon CY7C09289V-12AC provided by its distributors.

SRAM Chip Sync Dual 3.3V 1M-Bit 64K x 16 25ns/12ns 100-Pin TQFP
Synchronous Obsolete 3-STATE 2001 SRAM Memory 0C~70C TA 3V 1Mb 180mA
Multi-Port SRAM, 64KX16, 12ns, CMOS, PQFP100
64K X 16 DUAL-PORT SRAM 12 ns PQFP100
IC SRAM 1MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA