Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C009V-25AXC

SRAM Chip Async Dual 3.3V 1M-bit 128K x 8 25ns 100-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C009V-25AXC.

IHS

Datasheet23 pages28 years ago

Factory Futures

SHENGYU ELECTRONICS

Future Electronics

iiiC

CAD Models

Download Infineon CY7C009V-25AXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.976
Stock
128,080
107,877
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
1 Mb
1 Mb
Address Bus Width
17 b
34 b
Access Time
25 ns
15 ns
Frequency
25 GHz
15 GHz
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-08-01
LTD Date2019-01-28

Related Parts

1Mb (64K x 16) 3V 165mA 3.6V Parallel QFP SMD mount 14mm*14mm*1.4mm
SRAM Chip Async Dual 3.3V 1.125M-bit 128K x 9-bit 20ns 100-Pin TQFP
S-PQFP-G100 Surface Mount Tray 64KX16 ic memory 50MHz 12ns 14mm 1048576bit
128KB 32 k x 32 3.135V 200mA 3.63V 100MHz Parallel TQFP-100 SMD mount 20mm*14mm*1.4mm
128KB 32 k x 32 3.135V 180mA 3.63V 83MHz Parallel QFP SMD mount 20mm*14mm*1.4mm
Multi-Port SRAM, 128KX8, 20ns, CMOS, PQFP100

Descriptions

Descriptions of Infineon CY7C009V-25AXC provided by its distributors.

SRAM Chip Async Dual 3.3V 1M-bit 128K x 8 25ns 100-Pin TQFP Tray
e3 Surface Mount CY7C009 Tray ic memory 25GHz 25ns 14mm 165mA
Multi-Port SRAM, 128KX8, 25ns, CMOS, PQFP100
128K X 8 DUAL-PORT SRAM 25 ns PQFP100
IC SRAM 1MBIT PARALLEL 100TQFP
CY7C009 - 3.3V 128K X 8 DUAL-POR

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C009V25AXC