Infineon CY7C0853V-133BBXI

SRAM Chip Sync Dual 3.3V 9M-Bit 256K x 36 4.7ns 172-Pin FBGA
$ 153.56
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0853V-133BBXI.

IHS

Datasheet39 pages22 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Arrow Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon CY7C0853V-133BBXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 153.56
$ 129.49
$ 129.49
Stock
128,940
163,758
163,758
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
172
172
172
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
9 Mb
9 Mb
9 Mb
Address Bus Width
36 b
18 b
18 b
Access Time
4.7 ns
4.7 ns
4.7 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Multi-Port Sram, 512Kx18, 5Ns, Cmos, Pbga144 |Cypress Infineon Technologies CY7C0833V-100BBI
CY7C1360C Series 9 Mb (256 K x 36) 3.3 V 3.5 ns Static RAM - FPBGA-165
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 32 6.5ns 165-Pin FBGA Tray
3.3V 256K x 36 Synchronous 3.3V I/O Flow-Through SRAM
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 165-Pin BGA

Descriptions

Descriptions of Infineon CY7C0853V-133BBXI provided by its distributors.

SRAM Chip Sync Dual 3.3V 9M-Bit 256K x 36 4.7ns 172-Pin FBGA
Multi-Port SRAM, 256KX36, 4.7ns, CMOS, PBGA172
256K X 36 DUAL-PORT SRAM 4.7 ns PBGA172
IC SRAM 9MBIT PARALLEL 172FBGA
IC REG LINEAR 3.3V 200MA TSOT5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C0853V133BBXI