Infineon CY7C0853V-133BBC

SRAM Chip Sync Dual 3.3V 9M-Bit 256K x 36 4.7ns 172-Pin FBGA Tray
$ 129.49
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0853V-133BBC.

IHS

Datasheet39 pages22 years ago

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon CY7C0853V-133BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 129.49
$ 153.56
$ 153.56
Stock
163,758
143,759
143,759
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
172
172
172
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
9 Mb
9 Mb
9 Mb
Address Bus Width
18 b
36 b
36 b
Access Time
4.7 ns
4.7 ns
4.7 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY7C1360C Series 9 Mb (256 K x 36) 3.3 V 3.5 ns Static RAM - FPBGA-165
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 32 6.5ns 165-Pin FBGA Tray
SRAM Chip Sync Quad 3.3V 9M-bit 256K x 32 3.5ns 165-Pin FBGA Tray
3.3V 256K x 36 Synchronous 3.3V I/O Flow-Through SRAM
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 165-Pin BGA

Descriptions

Descriptions of Infineon CY7C0853V-133BBC provided by its distributors.

SRAM Chip Sync Dual 3.3V 9M-Bit 256K x 36 4.7ns 172-Pin FBGA Tray
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 3.135V 9Mb 400mA
FLEx36TM 3.3V 32K/64K/128K/256K x 36 Synchronous Dual-Port RAM
Multi-Port SRAM, 256KX36, 4.7ns, CMOS, PBGA172
256K X 36 DUAL-PORT SRAM 4.7 ns PBGA172
IC SRAM 9MBIT PARALLEL 172FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C0853V133BBC