Infineon CY7C0853V-133BBI

SRAM Chip Sync Dual 3.3V 9M-Bit 256K x 36 4.7ns 172-Pin FBGA Tray
$ 136.98
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0853V-133BBI.

IHS

Datasheet39 pages22 years ago

Factory Futures

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon CY7C0853V-133BBI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 136.98
$ 129.49
$ 129.49
Stock
141,683
163,954
163,954
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
172
172
172
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
9 Mb
9 Mb
9 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
4.7 ns
4.7 ns
4.7 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-01
LTD Date2019-01-28

Related Parts

CY7C1360C Series 9 Mb (256 K x 36) 3.3 V 3.5 ns Static RAM - FPBGA-165
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 32 6.5ns 165-Pin FBGA Tray
SRAM Chip Sync Quad 3.3V 9M-bit 256K x 32 3.5ns 165-Pin FBGA Tray
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 165-Pin BGA

Descriptions

Descriptions of Infineon CY7C0853V-133BBI provided by its distributors.

SRAM Chip Sync Dual 3.3V 9M-Bit 256K x 36 4.7ns 172-Pin FBGA Tray
Synchronous Obsolete 3-STATE 2003 SRAM Memory -40C~85C TA 3.135V 9Mb 400mA
Multi-Port SRAM, 256KX36, 4.7ns, CMOS, PBGA172
256K X 36 DUAL-PORT SRAM 4.7 ns PBGA172
IC,SYNC SRAM,256KX36,CMOS,BGA,172PIN,PLASTIC
IC SRAM 9MBIT PARALLEL 172FBGA
IC REG LIN POS ADJ/PROG 3A 20QFN
SRAM 9MB (256Kx36) 3.3v 133MHz Synch SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA