Infineon CY7C0852AV-133AXI

SRAM Chip Sync Dual 3.3V 4M-Bit 128K x 36 4.4ns 176-Pin TQFP Tray
$ 169.05
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0852AV-133AXI.

IHS

Datasheet39 pages22 years ago

_legacy Avnet

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C0852AV-133AXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 169.05
$ 77.43
$ 77.43
Stock
57,065
90,023
90,023
Authorized Distributors
1
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
176
176
176
Memory Type
RAM, SDR, SRAM
-
-
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
17 b
34 b
34 b
Access Time
4 ns
4.4 ns
4.4 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-06-29

Related Parts

SRAM Chip Sync Dual 3.3V 2M-Bit 64K x 36 4.4ns 176-Pin TQFP Tray
FLEX36 3.3V 64K X 36 SYNCHRONOUS DUAL-PORT RAM Multi-Port SRAM, 64KX36, 4ns, CMOS, PQFP176
Dual-Port SRAM, 64KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172

Descriptions

Descriptions of Infineon CY7C0852AV-133AXI provided by its distributors.

SRAM Chip Sync Dual 3.3V 4M-Bit 128K x 36 4.4ns 176-Pin TQFP Tray
e3 Surface Mount CY7C0852 Tray ic memory 133MHz 4.4ns 1.6mm 300mA
Multi-Port SRAM, 128KX36, 4ns, CMOS, PQFP176
128K X 36 DUAL-PORT SRAM 4 ns PQFP176
LQFP-176 Pre-ordered Products ROHS
IC SRAM 4.5MBIT 133MHZ 176TQFP
DUAL-PORT SRAM, 128KX36, 4NS, CM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C0852AV133AXI