Infineon CY7C0851AV-133AXI

SRAM Chip Sync Dual 3.3V 2M-Bit 64K x 36 4.4ns 176-Pin TQFP Tray
$ 126
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C0851AV-133AXI.

IHS

Datasheet39 pages22 years ago

SHENGYU ELECTRONICS

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C0851AV-133AXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 126
$ 30.1
$ 30.1
Stock
85,480
83,466
83,466
Authorized Distributors
1
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
176
176
176
Memory Type
RAM, SDR, SRAM
-
-
Density
2 Mb
2 Mb
2 Mb
Address Bus Width
16 b
32 b
32 b
Access Time
4 ns
4.4 ns
4.4 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-06-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

4.5Mb £¨128K x 36£© 3.135V 300mA 3.465V 133MHz Parallel QFP 24mm*24mm*1.4mm
SRAM Chip Sync Dual 3.3V 4M-Bit 128K x 36 4.4ns 176-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 1.125M-Bit 32K x 36 4.4ns 176-Pin TQFP
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.45V 2.3Mb 500mA
16K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through
4.5Mb £¨256K x 18£© 256 k x 18 3.15V 515mA 3.45V Parallel 18bit QFP 20mm*14mm*1.4mm

Descriptions

Descriptions of Infineon CY7C0851AV-133AXI provided by its distributors.

SRAM Chip Sync Dual 3.3V 2M-Bit 64K x 36 4.4ns 176-Pin TQFP Tray
256KB 3.135V 300mA 3.465V 133MHz Parallel QFP 24mm*24mm*1.4mm
FLEx36™ 3.3 V 32 K / 64 K / 128 K / 256 K × 36 Synchronous Dual-Port RAM
Synchronous Obsolete 3-STATE 2003 SRAM Memory -40C~85C TA 3.135V 2Mb 300mA
Multi-Port SRAM, 64KX36, 4ns, CMOS, PQFP176
64K X 36 DUAL-PORT SRAM 4 ns PQFP176
IC SRAM 2MBIT PARALLEL 176TQFP
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C0851AV133AXI