Infineon CY7C056V-15AC

S-PQFP-G144 Surface Mount Tray 16KX36 ic memory 15ns 20mm 589824bit 3.135V
$ 47.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C056V-15AC.

IHS

Datasheet26 pages28 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 47.97
$ 33.13
Stock
98,702
118,366
Authorized Distributors
1
1
Case/Package
LFQFP
TQFP
Number of Pins
-
144
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
-
576 kb
Address Bus Width
-
28 b
Access Time
15 ns
15 ns
Frequency
15 GHz
15 GHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1999-03-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

S-PQFP-G100 Surface Mount Tray 128KX9 ic memory 15ns 14mm 1179648bit 3V
SRAM Chip Async Dual 3.3V 576K-Bit 32K x 18 15ns 100-Pin TQFP
S-PQFP-G100 Surface Mount Tray 4KX16 ic memory 15ns 14mm 65536bit 3V
Surface Mount Tape & Reel (TR) SRAM - Asynchronous SRAM ic memory 10ns 35mA 256kb 3.6V
Surface Mount Tray 1MX18 SRAM - Synchronous SDR ic memory 200MHz 3ns 14mm 18874368bit
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 10ns 44-Pin LQFP

Descriptions

Descriptions of Infineon CY7C056V-15AC provided by its distributors.

S-PQFP-G144 Surface Mount Tray 16KX36 ic memory 15ns 20mm 589824bit 3.135V
SRAM Chip Async Dual 3.3V 576K-Bit 16K x 36 15ns 144-Pin TQFP
Obsolete 3-STATE 2001 QUAD SRAM Memory 0C~70C TA 3.135V 589824bit 0.00005A
576Kbit 16 k x 36 3V 360mA 3.6V Parallel QFP
Multi-Port SRAM, 16KX36, 15ns, CMOS, PQFP144
16K X 36 DUAL-PORT SRAM 15 ns PQFP144
IC SRAM 576KBIT PARALLEL 144TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C056V15AC
  • CY7C056V15AC