Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C019V-15AXC

S-PQFP-G100 Surface Mount Tray 128KX9 ic memory 15ns 14mm 1179648bit 3V
$ 28.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C019V-15AXC.

IHS

Datasheet18 pages28 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.59
$ 22.26
$ 22.26
Stock
131,936
146,986
146,986
Authorized Distributors
1
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
100
100
Memory Type
RAM, SRAM
-
-
Density
-
1.1 Mb
1.1 Mb
Address Bus Width
-
34 b
34 b
Access Time
15 ns
20 ns
20 ns
Frequency
15 GHz
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-05
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2007-05-13
LTD Date2007-11-13

Related Parts

SRAM Chip Async Dual 3.3V 576K-Bit 32K x 18 15ns 100-Pin TQFP
S-PQFP-G144 Surface Mount Tray 16KX36 ic memory 15ns 20mm 589824bit 3.135V
S-PQFP-G100 Surface Mount Tray 4KX16 ic memory 15ns 14mm 65536bit 3V
Surface Mount Tape & Reel (TR) SRAM - Asynchronous SRAM ic memory 10ns 35mA 256kb 3.6V
18Mb (512K x 36) 512 k x 36 3.135V 240mA 3.465V 200MHz Parallel QFP SMD mount
IC SRAM 18MBIT 200MHZ 100TQFP / SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3ns 100-Pin LQFP

Descriptions

Descriptions of Infineon CY7C019V-15AXC provided by its distributors.

S-PQFP-G100 Surface Mount Tray 128KX9 ic memory 15ns 14mm 1179648bit 3V
SRAM Chip Async Dual 3.3V 1.125M-Bit 128K x 9-Bit 15ns 100-Pin TQFP
Obsolete 3-STATE 1997 QUAD SRAM Memory 0C~70C TA 3V 1179648bit 0.00005A
Multi-Port SRAM, 128KX9, 15ns, CMOS, PQFP100
IC SRAM 1.152MBIT PAR 100TQFP "SRAM - Dual Port, Asynchronous Memory IC 1.152Mbit Parallel 15 ns 100-TQFP (14x14)"
128K X 9 DUAL-PORT SRAM 15 ns PQFP100
IC SRAM 1.152M PARALLEL 100TQFP
IC SRAM 1.152MBIT 15NS 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C019V15AXC