Infineon CY7C037V-15AXCT

3A991.B.2.B Surface Mount CY7C037 Tape & Reel (TR) ic memory 15GHz 15ns 14mm 589824bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C037V-15AXCT.

IHS

Datasheet18 pages21 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 18.73
$ 18.73
Stock
1,794
103,676
103,676
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
100
100
Memory Type
RAM, SRAM
RAM, SRAM
RAM, SRAM
Density
-
576 kb
576 kb
Address Bus Width
-
30 b
30 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C037V-15AXCT provided by its distributors.

3A991.B.2.B Surface Mount CY7C037 Tape & Reel (TR) ic memory 15GHz 15ns 14mm 589824bit
Multi-Port SRAM, 32KX18, 15ns, CMOS, PQFP100
32K X 18 DUAL-PORT SRAM 15 ns PQFP100
IC SRAM 576KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C037V15AXCT