Infineon CY7C037V-15AC

SRAM Chip Async Dual 3.3V 576K-Bit 32K x 18 15ns 100-Pin TQFP
$ 18.73
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C037V-15AC.

IHS

Datasheet18 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.73
$ 27.53
Stock
103,676
15,483
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
-
Memory Type
RAM, SRAM
RAM, SRAM
Density
576 kb
-
Address Bus Width
30 b
-
Access Time
15 ns
15 ns
Frequency
15 GHz
15 GHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-11-07
LTD Date2008-05-07

Related Parts

SRAM Chip Async Dual 5V 64K-Bit 4K x 16 15ns 100-Pin TQFP
SRAM Chip Async Dual 3.3V 1.125M-Bit 64K x 18 15ns 100-Pin TQFP
CY7C027V Series 512 kb (32 K x 16) 3.3 V 15 ns Dual-Port Static RAM -TQFP-100
SRAM Chip Sync Dual 3.3V 256K-Bit 32K x 8 15ns/6.5ns 100-Pin TQFP
Renesas7024L15PFG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (4K x 16) Parallel 15ns 100-TQFP (
DT70V24 Series 64 Kb (4K x 16) 3.6 V High Speed Dual Port Static RAM - TQFP-100

Descriptions

Descriptions of Infineon CY7C037V-15AC provided by its distributors.

SRAM Chip Async Dual 3.3V 576K-Bit 32K x 18 15ns 100-Pin TQFP
576Kbit 32 k x 18 3V 185mA 3.6V Parallel QFP
Multi-Port SRAM, 32KX18, 15ns, CMOS, PQFP100
32K X 18 DUAL-PORT SRAM 15 ns PQFP100
IC SRAM 576KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C037V15AC