Infineon CY7C024AV-20AC

SRAM Chip Async Dual 3.3V 64K-Bit 4K x 16 20ns 100-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C024AV-20AC.

IHS

Datasheet19 pages22 years ago

Arrow Electronics

CAD Models

Download Infineon CY7C024AV-20AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.819
$ 20.819
Stock
69,779
135,987
135,987
Authorized Distributors
0
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Memory Type
-
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
64 kb
64 kb
64 kb
Address Bus Width
24 b
24 b
24 b
Access Time
20 ns
20 ns
20 ns
Frequency
-
20 GHz
20 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-08-07
LTD Date2007-11-07

Related Parts

SRAM Chip Sync Dual 3.3V 144K-bit 8K x 18 20ns/9ns 100-Pin TQFP
CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
CY7C1327G Series 4 Mb (256 K x 18) 166 MHz 3.3 V Pipelined SRAM - TQFP-100

Descriptions

Descriptions of Infineon CY7C024AV-20AC provided by its distributors.

SRAM Chip Async Dual 3.3V 64K-Bit 4K x 16 20ns 100-Pin TQFP
Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100
3.3V 4K/8K/16K x 16/18 Dual-Port Static RAM
4K X 16 DUAL-PORT SRAM 20 ns PQFP100

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C024AV20AC