Infineon CY7C006A-20JC

SRAM Chip Async Dual 5V 128K-Bit 16K x 8 20ns 68-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C006A-20JC.

IHS

Datasheet20 pages20 years ago

Augswan

DigiKey

Alternate Parts

Price @ 1000
$ 29.08
Stock
146,239
29,140
Authorized Distributors
0
1
Case/Package
PLCC
LQFP
Number of Pins
68
64
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
128 kb
128 kb
Address Bus Width
14 b
28 b
Access Time
20 ns
20 ns
Frequency
20 GHz
20 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-11
LTD Date2008-05-07

Related Parts

SRAM - Dual Port, Asynchronous Memory IC 128Kb (16K x 8) Parallel 20 ns 68-PLCC
SRAM Chip Async Dual 3.3V 128K-Bit 16K x 8 20ns 68-Pin PLCC T/R
Asynchronous Active J BEND 2008 (Memory Format) Memory 85C 3.6V 128kb 195mA
4K X 8 DUAL-PORT STATIC RAM WITH SEM, INT, BUSY Multi-Port SRAM, 4KX8, 25ns, CMOS, PQCC68
EAR99 Surface Mount CY7C024 Tube ic memory 15GHz 15ns 5.08mm 300mA
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 68-Pin PLCC Tube

Descriptions

Descriptions of Infineon CY7C006A-20JC provided by its distributors.

SRAM Chip Async Dual 5V 128K-Bit 16K x 8 20ns 68-Pin PLCC
Multi-Port SRAM, 16KX8, 20ns, CMOS, PQCC68
16K X 8 DUAL-PORT SRAM 20 ns PQCC68
DUAL-PORT SRAM, 16KX8, 20NS PQCC
IC SRAM 128KBIT PARALLEL 68PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C006A20JC