Renesas 7006L20JGI8

SRAM - Dual Port, Asynchronous Memory IC 128Kb (16K x 8) Parallel 20 ns 68-PLCC
$ 46.634
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7006L20JGI8.

IHS

Datasheet0 pages0 years ago

Renesas

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jan 30, 2020
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 46.634
$ 50.006
Stock
47,312
84,026
Authorized Distributors
2
1
Case/Package
PLCC
PLCC
Number of Pins
68
68
Memory Type
CMOS
CMOS
Density
128 kb
128 kb
Address Bus Width
28 b
28 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas7025L20JGI
Asynchronous Active J BEND 3-STATE (Memory Format) Memory 85C 5.5V 128kb 320mA
SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 20ns 84-PLCC (
Renesas7025L15JG
8K x 16 Dual-Port RAM

Descriptions

Descriptions of Renesas 7006L20JGI8 provided by its distributors.

SRAM - Dual Port, Asynchronous Memory IC 128Kb (16K x 8) Parallel 20 ns 68-PLCC
16 K x 8 Dual-Port RAM
Multi-Port SRAM, 16KX8, 20ns, CMOS, PQCC68
IC SRAM 128KBIT PARALLEL 68PLCC
DC DC CONVERTER 28V 200W
16K X 8 DP SRAM

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M