Infineon CY7B9945V-2AXIT

PLL Based Clock Driver, 7B Series, 10 True Output(s), 0 Inverted Output(s), PQFP52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B9945V-2AXIT.

IHS

Datasheet18 pages23 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Infineon CY7B9945V-2AXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.44
$ 23.44
Stock
32,081
81,636
81,636
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
52
52
52
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-09-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-02
LTD Date2020-03-30

Related Parts

CY7B9973V Series 13 Output 3.3 V 200 MHz PLL Clock Buffer SMT - TQFP-52
InfineonCY7B995AXI
7B SERIES PLL BASED CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP44
InfineonCY7B995AXC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44
Renesas87949AYILF
Low Skew Clock Driver, 87949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
Low Skew, 1-to-12 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer
PLL Based Clock Driver, 8732 Series, 8 True Output(s), 0 Inverted Output(s), PQFP52

Descriptions

Descriptions of Infineon CY7B9945V-2AXIT provided by its distributors.

PLL Based Clock Driver, 7B Series, 10 True Output(s), 0 Inverted Output(s), PQFP52
CY7B9945V Series 11 Output 3.3 V 200 MHz Multi Phase PLL Clock Buffer - TQFP-52
Clock Generator 24MHz to 200MHz-IN 200MHz-OUT 52-Pin TQFP T/R
IC CLK BUFF 11OUT 200MHZ 52LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B9945V2AXIT