Infineon CY7B993V-5AI

PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B993V-5AI.

IHS

Datasheet15 pages20 years ago

Alternate Parts

Price @ 1000
$ 31.051
$ 31.051
Stock
4,561
130,197
130,197
Authorized Distributors
0
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
100 MHz
100 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY7B993V-5AI provided by its distributors.

PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100
vpe: 90/tray/qfp
CY7B993V-5AI <AZ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B993V5AI