Infineon CY7B993V-5AXC

PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100
$ 31.051
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B993V-5AXC.

IHS

Datasheet24 pages6 years ago
Datasheet23 pages23 years ago

Upverter

Augswan

DigiKey

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7B993V-5AXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.051
$ 40.38
$ 40.38
Stock
128,188
84,609
84,609
Authorized Distributors
3
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-02
LTD Date2020-03-30

Related Parts

PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100
PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100
PLL Based Clock Driver, 7B Series, 6 True Output(s), 0 Inverted Output(s), PQFP100
Silicon LabSI5368C-C-GQ
Clock Generator 0.002MHz to 710MHz-IN 1400MHz-OUT 100-Pin TQFP Tray
Silicon LabSI5368B-C-GQ
Clock Generator 0.002MHz to 710MHz-IN 1400MHz-OUT 100-Pin TQFP Tray
Silicon LabSI5368C-C-GQR
TQFP-100(14x14) Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Infineon CY7B993V-5AXC provided by its distributors.

PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100
Clock Buffer, Zero Delay, 12 MHz to 100 MHz, 18 Outputs, 2.97 V to 3.63 V, 100 Pins, TQFP
LVPECL LVTTL Clock Buffer Fanout Distribution 100-LQFP CY7B993 clock generator ic 3.63V 100MHz 250mA 0.5mm
Clock Generator 12MHz to 100MHz-IN 100MHz-OUT 100-Pin TQFP Tray

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B993V5AXC