Infineon CY7B993V-2AC

PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B993V-2AC.

IHS

Datasheet15 pages20 years ago

Augswan

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 31.051
$ 31.051
Stock
82,689
128,588
128,588
Authorized Distributors
1
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-11
LTD Date2008-05-07

Descriptions

Descriptions of Infineon CY7B993V-2AC provided by its distributors.

PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100
LVPECL LVTTL Clock Buffer Fanout Distribution 100-LQFP CY7B993 clock generator circuit 3.63V 100MHz 250mA 0.5mm
IC,7B993V-2,PLL CLK-DRVR,TQFP100
IC CLK BUFF 18OUT 100MHZ 100LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B993V2AC