Infineon CY7B9910-5SI

Zero Delay PLL Clock Buffer Single 15MHz to 80MHz 24-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B9910-5SI.

IHS

Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.34
$ 2.34
Stock
81,651
312,898
312,898
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
80 MHz
80 MHz
80 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

InfineonCY7B9920-2SC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
InfineonCY2291FX
CY2291 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-20
Renesas1523MLFT
PLL Clock Synthesizer Single 24-Pin SOIC T/R

Descriptions

Descriptions of Infineon CY7B9910-5SI provided by its distributors.

Zero Delay PLL Clock Buffer Single 15MHz to 80MHz 24-Pin SOIC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PDSO24
DUAL Obsolete GULL WING Surface Mount Fanout Buffer (Distribution), Zero Delay Buffer IC 1999 -40C~85C 0.5ns 2.667mm
IC FANOUT BUFFER 24SOIC
Low Skew Clock Buffer
IC CLK BUFF SKEW 8OUT 24SOIC
PLL CLOCK DRIVER
TIMING DEVICE - ROBO JR. <AZ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B99105SI