Infineon CY2291FX

CY2291 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-20
$ 2.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2291FX.

JRH Electronics

Datasheet16 pages22 years ago

Upverter

Verical

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-63.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-04-04
LTD Date2018-10-01

Related Parts

InfineonCY2292FXC
CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-16
InfineonCY2292FXCT
CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-16
InfineonCY7B9920-2SC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz
Texas InstrumentsSN74LV4046AD
TEXAS INSTRUMENTS SN74LV4046AD LOGIC, PLL CMOS LOGIC W/VCO, HS16SOIC
Renesas670M-01LFT
PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Infineon CY2291FX provided by its distributors.

CY2291 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-20
Programmable PLL Clock Generator Triple 20-Pin SOIC
Processor Specific Clock Generator, 90Mhz, Cmos, Pdso20 |Cypress Infineon Technologies CY2291FX
Clock Generator 1MHz to 30MHz-IN 90MHz-OUT 20-Pin SOIC Tube
PROG 3 PLL CLOCK GENERATOR, 2291 - More Details
PROG 3 PLL CLOCK GENERATOR, 2291; Clock IC Type:PLL Clock Generator; Frequency:90MHz; No. of Outputs:8Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:SOIC; No. of Pins:18Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (17-Dec-2015); Base Number:2291; Clock Frequency:30MHz; IC Generic Number:2291; IC Temperature Range:Commercial; Input Current:10µA; Logic Function Number:2291; Operating Temperature Range:0°C to +70°C; Supply Current:75mA; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA