Infineon CY7B9910-2SC

PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
$ 7.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B9910-2SC.

IHS

Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.28
$ 7.38
$ 7.38
Stock
77,792
140,885
140,885
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
80 MHz
80 MHz
80 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonCY7B9920-2SC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
InfineonCY2291FX
CY2291 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-20

Descriptions

Descriptions of Infineon CY7B9910-2SC provided by its distributors.

PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
IC CLK BUFF SKEW 8OUT 24SOIC / Fanout Buffer (Distribution), Zero Delay Buffer IC 80MHz 1 24-SOIC (0.295", 7.50mm Width)
DUAL Obsolete GULL WING Surface Mount Fanout Buffer (Distribution), Zero Delay Buffer IC 50% 0C~70C 0.25ns 2.667mm
IC FANOUT BUFFER 24SOIC
IC CLK BUFF SKEW 8OUT 24SOIC
PLL CLOCK DRIVER

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B99102SC