Infineon CY62256VLL-70ZXCT

EAR99 Surface Mount CY62256 Tape & Reel (TR) ic memory 70GHz 70ns 0.55mm 30mA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256VLL-70ZXCT.

IHS

Datasheet12 pages19 years ago

Augswan

Alternate Parts

Price @ 1000
$ 1.61
$ 1.61
Stock
94,361
200,968
200,968
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSOP
TSOP
Number of Pins
28
28
28
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY62256VLL-70ZXCT provided by its distributors.

EAR99 Surface Mount CY62256 Tape & Reel (TR) ic memory 70GHz 70ns 0.55mm 30mA
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
IC SRAM 256KBIT PAR 28TSOP I
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256VLL70ZXCT