Infineon CY62256NLL-70SNXCT

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256NLL-70SNXCT.

IHS

Datasheet17 pages23 years ago

Farnell

Augswan

Future Electronics

DigiKey

Inventory History

3 month trend:
-64.04%

Alternate Parts

Price @ 1000
$ 8.038
$ 8.038
Stock
557,122
151,571
151,571
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
SRAM
-
-
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

CY62256VN Series 256 kb (32 K x 8) 2.7 - 3.6 V 70 ns Static RAM - SOIC-28
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - SOIC-28
SRAM Chip Async Single 1.8V 256K-Bit 32K x 8 70ns 28-Pin SNC N Tube
R1LP5256E Series 256 kbit (32 K x 8) 5 V 55 ns Advanced SRAM - SOIC-28

Descriptions

Descriptions of Infineon CY62256NLL-70SNXCT provided by its distributors.

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
256K (32K X 8) STATIC RAM Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SOIC N T/R
EAR99 Surface Mount CY62256 Tape & Reel (TR) ic memory 70GHz 70ns 2.794mm 50mA
256Kbit 32 k x 8 4.5V 50mA 5.5V Parallel SOIC-28
SRAM, 256KBIT, 32KX8BIT, 70NS, NSOIC-28
IC SRAM 256KBIT PARALLEL 28SOIC
IC, SRAM, 256KBIT, SOIC-28; Memory Size:; IC, SRAM, 256KBIT, SOIC-28; Memory Size:256Kbit; Memory Configuration:32K x 8; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:28; Access Time:70ns; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256NLL70SNXCT