Infineon CY62256NLL-70SNXA

CY62256N Series 256 Kb (32 K × 8) 5.5 V Surface Mount Static RAM - SOIC-28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256NLL-70SNXA.

IHS

Datasheet18 pages6 years ago

Augswan

Arrow Electronics

Alternate Parts

Price @ 1000
$ 8.038
$ 8.038
Stock
16,750
166,713
166,713
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns Automotive 28-Pin SOIC Tube
CY62256VN Series 256 kb (32 K x 8) 2.7 - 3.6 V 70 ns Static RAM - SOIC-28
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - SOIC-28
R1LP5256E Series 256 kbit (32 K x 8) 5 V 55 ns Advanced SRAM - SOIC-28
Asynchronous SRAM, 256Kb, 32Kx8, 55ns, 3V, SOP(28), -40°C to 85°C, Tube

Descriptions

Descriptions of Infineon CY62256NLL-70SNXA provided by its distributors.

CY62256N Series 256 Kb (32 K × 8) 5.5 V Surface Mount Static RAM - SOIC-28
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns Automotive 28-Pin SNC N Tube
256Kb £¨32K x 8£© 4.5V 50mA 5.5V Parallel SOIC-28 2.44mm
EAR99 Surface Mount CY62256 Tube ic memory 14MHz 70ns 2.794mm 50mA
IC SRAM 256KBIT PARALLEL 28SOIC
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256NLL70SNXA