Infineon CY62256NLL-55ZXE

CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V 55 ns Static RAM - TSOP I-28
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256NLL-55ZXE.

IHS

Datasheet18 pages6 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.67
$ 2.67
Stock
190,040
41,394
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
Address Bus Width
15 b
15 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2018-07-04
LTD Date2019-04-01

Related Parts

32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R
CY7C199D Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - TSOP I-28
Alliance MemoryAS7C256A-12TIN
256Kb £¨32K x 8£© 32 k x 8 4.5V 70mA 5.5V Parallel TSOP-28 11.9mm*8.1mm*1.05mm
256Kb £¨32K x 8£© 32 k x 8 4.5V 145mA 5.5V Parallel TSOP-28 8mm*11.8mm*1mm
5.0V 32K x 8 Asynchronous Static Ram

Descriptions

Descriptions of Infineon CY62256NLL-55ZXE provided by its distributors.

CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V 55 ns Static RAM - TSOP I-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 55ns 28-Pin TSOP-I Tray
Asynchronous Obsolete 3-STATE 2002 SRAM Memory -40C~125C TA 5V 256kb 50mA
IC SRAM 256K PARALLEL 28TSOP I
32K X 8 STANDARD SRAM 55 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256NLL55ZXE