Infineon CY62256LL-70ZXC

SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin TSOP-I
$ 1.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256LL-70ZXC.

IHS

Datasheet15 pages16 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.79
$ 1.79
$ 1.79
Stock
162,447
115,282
115,282
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
CY62256V Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Infineon CY62256LL-70ZXC provided by its distributors.

SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin TSOP-I
R-PDSO-G28 Surface Mount Tray 32KX8 ic memory 70ns 8mm 262144bit 4.5V
IC SRAM 256K PARALLEL 28TSOP I
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 70 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256LL70ZXC