Infineon CY62256LL-55ZXI

SRAM Chip Async Single 5V 256K-Bit 32K x 8 55ns 28-Pin TSOP-I
$ 1.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256LL-55ZXI.

IHS

Datasheet15 pages16 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.87
$ 1.12
$ 1.12
Stock
126,262
21,056
21,056
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSOP
TSOP
Number of Pins
-
28
28
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
55 ns
55 ns
55 ns
Frequency
55 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-11-07
LTD Date2007-02-07

Related Parts

CY62128EV30 Series 1 Mb (128 K × 8) Surface Mount Static RAM - STSOP-32
CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Infineon CY62256LL-55ZXI provided by its distributors.

SRAM Chip Async Single 5V 256K-Bit 32K x 8 55ns 28-Pin TSOP-I
R-PDSO-G28 Surface Mount Tray 32KX8 ic memory 55ns 8mm 262144bit 4.5V
256Kbit 4.5V 50mA 5.5V Parallel TSOP-28
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28
IC SRAM 256K PARALLEL 28TSOP I
32K X 8 STANDARD SRAM 55 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256LL55ZXI