Infineon CY62256L-70SNXCT

SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SNC N T/R / IC SRAM 256KBIT 70NS 28SOIC
$ 1.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256L-70SNXCT.

Augswan

Datasheet13 pages20 years ago

DigiKey

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 1.74
$ 1.28
$ 1.28
Stock
149,456
146,922
146,922
Authorized Distributors
1
1
1
Case/Package
SOIC
SOP
SOP
Number of Pins
-
28
28
Logic Function
-
-
-
Frequency
70 GHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Memory Size
250 kB
32 kB
32 kB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Related Parts

Obsolete 3-STATE 2002 DUAL SRAM Memory 0C~70C TA 2.7V 262144bit 0.03mA
Obsolete DUAL Volatile ROHS3Compliant SRAM Memory 0C~70C TA 4.5V 262144bit 7.5057mm
IC SRAM 256KBIT PARALLEL 28SOIC / SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOIC

Descriptions

Descriptions of Infineon CY62256L-70SNXCT provided by its distributors.

SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SNC N T/R / IC SRAM 256KBIT 70NS 28SOIC
IC SRAM 256KBIT PARALLEL 28SOIC
SOIC-28 Pre-ordered Products ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256L70SNXCT