Infineon CY62157CV33LL-70BAI

Standard SRAM, 512KX16, 70NS, Cmos, PBGA48, 6 X 10 Mm, 1.20 Mm Height, FBGA-48
$ 6.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62157CV33LL-70BAI.

IHS

Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.84
$ 3.77
$ 3.77
Stock
55,693
152,010
152,010
Authorized Distributors
1
1
1
Case/Package
TFBGA
-
-
Number of Pins
48
48
48
Memory Type
-
-
-
Density
8 Mb
8 Mb
8 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-05-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Related Parts

Alliance MemoryAS6C8016A-55BIN
Power CMOS SRAM 8MB 48ball TFBGA (8x10mm) (two chip select pins:B5 and A6) 3V 512k x 16
CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 70ns 2Mb 128K x 16 2.7V~3.6V -40C~85C TA
CY62167DV30 Series 16 Mb (1 M x 16) 2.2 to 3.6 V 70 ns SMT Static RAM - FBGA-48
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
S-PBGA-B54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 8mm 268435456bit

Descriptions

Descriptions of Infineon CY62157CV33LL-70BAI provided by its distributors.

Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48
SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 70ns 48-Pin FBGA
512K X 16 STANDARD SRAM 70 ns PBGA48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62157CV33-LL70BAI
  • CY62157CV33LL 70BAI
  • CY62157CV33LL70BAI