Infineon CY62148EV30LL-45ZSXAT

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 45ns 32-Pin TSOP-II T/R
$ 5.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62148EV30LL-45ZSXAT.

IHS

Datasheet19 pages22 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.64
$ 3.32
$ 3.32
Stock
100,255
520,737
520,737
Authorized Distributors
2
6
6
Case/Package
SOIC
TSOP
TSOP
Number of Pins
32
32
32
Memory Type
SRAM
SRAM
SRAM
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
45 ns
45 ns
45 ns
Frequency
-
1 MHz
1 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-05-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-05
LTD Date2018-07-02

Related Parts

512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 4M PARALLEL 32TSOP II
CY62148DV30 Series 4 Mb (512 K x 8) 2.2 - 3.6 V 55 ns Static RAM - SOIC-32
CY62148DV30 Series 4-Mbit (512 K x 8) 2.2 to 3.6 V 55 ns Static RAM - SOIC-32
CY62148E Series 4 Mb (512 K x 8) 45 ns 5 V SMT Static RAM - TSOP II-32
Alliance MemoryAS6C4008-55ZIN
AS6C4008 Series 4-Mbit (512 K x 8) 2.7 - 5.5 V 55 ns CMOS SRAM - TSOPII-32
IC SRAM 4MBIT PARALLEL 32TSOP II / SRAM Memory IC 4Mbit Parallel 55 ns 32-TSOP II

Descriptions

Descriptions of Infineon CY62148EV30LL-45ZSXAT provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 45ns 32-Pin TSOP-II T/R
Asynchronous Obsolete 3-STATE 2003 SRAM Memory -40C~85C TA 2.2V 4Mb 20mA
SOIC-32 Pre-ordered Products ROHS
IC SRAM 4MBIT PARALLEL 32TSOP II
Standard SRAM, 512KX8, 45ns, CMOS, PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62148EV30LL45ZSXAT