Infineon CY62148ELL-45ZSXI

CY62148E Series 4 Mb (512 K x 8) 45 ns 5 V SMT Static RAM - TSOP II-32
$ 4.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62148ELL-45ZSXI.

Newark

Datasheet20 pages5 years ago
Datasheet16 pages19 years ago

Upverter

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
-2.81%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC SRAM 4MBIT PARALLEL 32TSOP II / SRAM Memory IC 4Mbit Parallel 55 ns 32-TSOP II
IC SRAM 4MBIT 55NS 32TSOP / SRAM Chip Async Single 5V 4M-bit 512K x 8 55ns 32-Pin TSOP-II T/R
CY62148EV30 Series 4 Mbit (512 K x 8) 3 V 45 ns CMOS SRAM - TSOP II-32
Alliance MemoryAS6C4008-55ZIN
AS6C4008 Series 4-Mbit (512 K x 8) 2.7 - 5.5 V 55 ns CMOS SRAM - TSOPII-32
512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 4M PARALLEL 32TSOP II
SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 45ns Automotive 32-Pin TSOP-II Tray

Descriptions

Descriptions of Infineon CY62148ELL-45ZSXI provided by its distributors.

CY62148E Series 4 Mb (512 K x 8) 45 ns 5 V SMT Static RAM - TSOP II-32
SRAM Chip Async Single 5V 4M-Bit 512K x 8 45ns 32-Pin TSOP-II Tray
Sram, 4Mbit, 4.5V To 5.5V, Tsop-Ii-32; Sram Type:Asynchronous Sram; Memory Configuration:512K X 8Bit; Ic Case/Package:Tsop-Ii; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V Rohs Compliant: Yes |Cypress Infineon Technologies CY62148ELL-45ZSXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62148ELL/45ZSXI
  • CY62148ELL45ZSXI
  • SP005647699