Infineon CY62147DV30L-55ZSXE

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II
$ 5.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62147DV30L-55ZSXE.

IHS

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.59
$ 3.96
$ 3.96
Stock
83,407
314,811
314,811
Authorized Distributors
1
1
1
Case/Package
TSOP
-
-
Number of Pins
-
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
-
4 Mb
4 Mb
Address Bus Width
-
18 b
18 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 3V 2M-bit 128K x 16 55ns Automotive 44-Pin TSOP-II Tray
CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 55 ns Static RAM - TSOP-44
CY62137FV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 55 ns Static RAM - TSOP-44
SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS
512K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 512KX8, 55ns, CMOS, PDSO32
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 55ns 44-Pin TSOP-II / IC SRAM 4MBIT 55NS 44TSOP

Descriptions

Descriptions of Infineon CY62147DV30L-55ZSXE provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II
Obsolete 3-STATE 2006 DUAL SRAM Memory -40C~125C TA 2.2V 4194304bit 0.000015A
IC SRAM 4MBIT PARALLEL 44TSOP II / SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 44-TSOP II
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 55ns, CMOS, PDSO44
256K X 16 STANDARD SRAM 55 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62147DV30L55ZSXE