Infineon CY62137VNLL-70ZSXE

SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 44-Pin TSOP-II
$ 4.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62137VNLL-70ZSXE.

IHS

Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.43
$ 3.79
Stock
84,818
73,489
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
2 Mb
2 Mb
Address Bus Width
17 b
17 b
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-08-03
LTD Date2010-02-02

Related Parts

SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 44-Pin TSOP-II
R1LV0216 Series 2 Mb (128 K x 16) 3.6 V Surface Mount Static RAM - TSOP-II-44
SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II
SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II T/R
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns 44-Pin TSOP-II / IC SRAM 2MBIT 55NS 44TSOP
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II T/R

Descriptions

Descriptions of Infineon CY62137VNLL-70ZSXE provided by its distributors.

SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 44-Pin TSOP-II
2-MBIT (128K X 16) STATIC SRAM Standard SRAM, 128KX16, 70ns, CMOS, PDSO44
Obsolete 3-STATE 2006 DUAL SRAM Memory -40C~125C TA 2.7V 2Mb 0.8mm
IC SRAM 2MBIT PARALLEL 44TSOP II
128K X 16 STANDARD SRAM 70 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62137VNLL70ZSXE