Infineon CY62137VLL-70ZI

2-Mbit (128K x 16) Static RAM / SRAM Chip Async Single 3V 2M-bit 128K x 16 70ns 44-Pin TSOP-II
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62137VLL-70ZI.

IHS

Datasheet11 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.28
$ 1.28
Stock
34,290
152,481
152,481
Authorized Distributors
0
1
1
Case/Package
-
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
-
-
-
Density
-
2 Mb
2 Mb
Address Bus Width
-
17 b
17 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1999-07-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY62137VLL-70ZI provided by its distributors.

2-Mbit (128K x 16) Static RAM / SRAM Chip Async Single 3V 2M-bit 128K x 16 70ns 44-Pin TSOP-II
2-MBIT (128K X 16) STATIC RAM Standard SRAM, 128KX16, 70ns, CMOS, PDSO44
128K X 16 STANDARD SRAM 70 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62137VLL70ZI