Infineon CY62137CVSL-70BAI

Standard SRAM, 128KX16, 70NS, Cmos, PBGA48, 7 X 7 Mm, 1.20 Mm Height, FBGA-48
$ 2.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62137CVSL-70BAI.

IHS

Datasheet15 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.19
$ 1.25
Stock
153,869
73,149
Authorized Distributors
1
1
Case/Package
TFBGA
TFBGA
Number of Pins
48
-
Memory Type
-
RAM, SRAM - Asynchronous
Density
2 Mb
-
Address Bus Width
17 b
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-09-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-07-08
LTD Date2007-07-11

Related Parts

CY62137FV30 Series 2-Mbit (128 K x 16) 2.2 to 3.6 V 45 ns Static RAM - VFBGA-48
CY62137EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 70ns 2Mb 128K x 16 2.7V~3.6V -40C~85C TA

Descriptions

Descriptions of Infineon CY62137CVSL-70BAI provided by its distributors.

Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 70ns 48-Pin FBGA
IC SRAM 2MBIT PARALLEL 48FBGA / SRAM - Asynchronous Memory IC 2Mbit Parallel 70 ns 48-FBGA (7x7)
128K X 16 STANDARD SRAM 70 ns PBGA48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62137CVSL-70BAI.
  • CY62137CVSL70BAI