Infineon CY62136FV30LL-45ZSXAT

CY62136EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
$ 5.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62136FV30LL-45ZSXAT.

IHS

Datasheet17 pages14 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 5.115
$ 1.509
$ 1.509
Stock
160,411
262,348
262,348
Authorized Distributors
3
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
SDR
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
2 Mb
2 Mb
2 Mb
Address Bus Width
-
17 b
17 b
Access Time
45 ns
45 ns
45 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-02-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-28
LTD Date2026-11-30

Related Parts

CY62137EV30 Series 2 Mb (128 K x 16) 3 V 45 ns CMOS Static RAM - TSOP-44
2Mb £¨128K x 16£© 128 k x 16 2.2V 20mA 3.6V 1MHz Parallel TSOP-44 18.51mm*10.26mm*1.04mm
2Mb £¨128K x 16£© 128 k x 16 2.2V 18mA 3.6V Parallel TSOP-44 18.517mm*10.262mm*1.044mm
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II
Alliance MemoryAS6C2008-55STIN
AS6C2008 Series 2-Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - TSOP I-32

Descriptions

Descriptions of Infineon CY62136FV30LL-45ZSXAT provided by its distributors.

CY62136EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
3A991.B.2.A Surface Mount CY62136 Tape & Reel (TR) ic memory 45ns 10.16mm 0.000004A 2Mb
SRAM Chip Async Single Port 2Mbit 128K X 16Bit 3V 44-Pin TSOP T/R
Micropower Srams/Reel |Cypress Infineon Technologies CY62136FV30LL-45ZSXAT
Asynchronous SRAM, 2048 Kb Density, 45 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
2.2V~3.6V 2Mbit TSOP-44 SRAM ROHS
IC SRAM 2MBIT PARALLEL 44TSOP II
Standard SRAM, 128KX16, 45ns, CMOS, PDSO44
SRAM 2Mb 3V 45ns 128K x 16 LP SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62136FV30LL45ZSXAT
  • SP005641871