Infineon CY62128EV30LL-45ZXA

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128EV30LL-45ZXA.

IHS

Datasheet19 pages22 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY62128EV30LL-45ZXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 2.06
$ 2.06
Stock
153,114
491,187
491,187
Authorized Distributors
1
6
6
Case/Package
TFSOP
TSOP
TSOP
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
45 ns
45 ns
45 ns
Frequency
-
45 GHz
45 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-06-14
LTD Date2020-09-28

Related Parts

SRAM Chip Async Single 2.5V/3.3V 1M-bit 128K x 8 45ns 32-Pin TSOP-I
EAR99 Surface Mount Tape & Reel (TR) SRAM - Asynchronous ic memory 55ns 0.5mm 8mA 1Mb
EAR99 Surface Mount Tape & Reel (TR) SRAM - Asynchronous ic memory 55ns 0.5mm 8mA 1Mb
1Mb £¨128K x 8£© 128K x 8 2.7V 25mA 3.6V 1MHz Parallel TSOP-32 8mm*11.8mm*1mm
R1LV0108E Series 1 Mbit (128 K x 8) 3 V 55 ns Advanced SRAM - TSOP-32
SRAM Chip Async Single 3V 1M-bit 128K x 8 70ns 32-Pin TSOP-I Tray

Descriptions

Descriptions of Infineon CY62128EV30LL-45ZXA provided by its distributors.

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns Automotive 32-Pin TSOP-I Tray
EAR99 Surface Mount CY62128 Tube ic memory 45ns 0.5mm 16mA 1Mb
IC SRAM 1MBIT PARALLEL 32TSOP I
128K X 8 STANDARD SRAM 45 ns PDSO32
STANDARD SRAM, 128KX8, 45NS PDSO

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128EV30LL45ZXA