Infineon CY62128BLL-70ZXC

IC SRAM 1MBIT PARALLEL 32TSOP I / SRAM - Asynchronous Memory IC 1Mbit Parallel 70 ns 32-TSOP I
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128BLL-70ZXC.

IHS

Datasheet11 pages21 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
Stock
222,282
43,248
43,248
Authorized Distributors
0
1
1
Case/Package
-
TSOP
TSOP
Number of Pins
-
32
32
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY62128BLL-70ZXC provided by its distributors.

IC SRAM 1MBIT PARALLEL 32TSOP I / SRAM - Asynchronous Memory IC 1Mbit Parallel 70 ns 32-TSOP I
SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin TSOP-I
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 70 ns PDSO32
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128BLL70ZXC