Infineon CY2XP311ZXIT

PLL Clock Generator Single 8-Pin TSSOP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2XP311ZXIT.

IHS

Datasheet14 pages21 years ago

CAD Models

Download Infineon CY2XP311ZXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.45
$ 17.45
Stock
60,994
48,256
48,256
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
312.5 MHz
312.5 MHz
312.5 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Descriptions

Descriptions of Infineon CY2XP311ZXIT provided by its distributors.

PLL Clock Generator Single 8-Pin TSSOP T/R
IC CLOCK GEN PLL LVPECL 8TSSOP
Clock Generator, 312.5MHz, CMOS, PDSO8
312.5 MHz OTHER CLOCK GENERATOR PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA