What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY2XP311ZXI

PLL Clock Generator Single 8-Pin TSSOP Tube
$ 17.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2XP311ZXI.

IHS

Datasheet14 pages21 years ago

Factory Futures

Inventory History

3 month trend:
-57.14%

CAD Models

Download Infineon CY2XP311ZXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.45
$ 6.81
Stock
43,318
33,858
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
312.5 MHz
312.5 MHz
Number of Outputs
1
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

InfineonCY2XP31ZXC
PLL Clock Generator Single 8-Pin TSSOP Tube
IC CLK GEN GIGABIT ETH 8-TSSOP / Clock/Frequency Synthesizer, Clock Generator IC 125MHz 1 8-TSSOP (0.173", 4.40mm Width)
InfineonCY2XP24ZXI
Clock Generator 25MHz Input 187.5MHz Output 8-Pin TSSOP
InfineonCY2XL11ZXC
CY2XL11 Series 2.375 - 3.465 V 100 MHz Clock Generator PLL LVDS - TSSOP-8
Renesas843001AGLF
Clock Generator 23.438MHz to 26.562MHz Input 226.66MHz Output 8-Pin TSSOP Tube
Clock Generator, 340Mhz, Cmos, Pdso8 Rohs Compliant: Yes |Renesas 844031BGI-01LF

Descriptions

Descriptions of Infineon CY2XP311ZXI provided by its distributors.

PLL Clock Generator Single 8-Pin TSSOP Tube
Clock Generator 25MHz Input 312.5MHz Output 8-Pin TSSOP Tube
Tin DUAL Obsolete GULL WING Clock Generator IC 15Weeks -40C~85C 4.4mm 150mA
IC CLOCK GEN PLL LVPECL 8TSSOP
Clock Generator, 312.5MHz, CMOS, PDSO8
312.5 MHz OTHER CLOCK GENERATOR PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA