Infineon CY2DL818ZI

Low Skew Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2DL818ZI.

IHS

Datasheet8 pages23 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.74
$ 3.74
Stock
0
89,237
89,237
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
-
-
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
350 MHz
350 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2005-03-06
LTD Date2005-06-06

Descriptions

Descriptions of Infineon CY2DL818ZI provided by its distributors.

Low Skew Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA