Infineon CY2DP818ZC

IC 1: 8 Clock Fanout Buffer Low-voltage operation 3.3V TSSOP-38
$ 3.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2DP818ZC.

IHS

Datasheet7 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2DP818ZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 3.74
$ 3.74
Stock
71,492
57,366
57,366
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
350 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-11
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2005-03-06
LTD Date2005-06-06

Descriptions

Descriptions of Infineon CY2DP818ZC provided by its distributors.

IC 1: 8 Clock Fanout Buffer Low-voltage operation 3.3V TSSOP-38
Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38
3.3V,400MHZ 1:8 DIFFERENTIAL TO LVDS BUFFER
IC CLK BUFFER 1:8 350MHZ 38TSSOP
LVDS LVPECL LVTTL 38-TFSOP (0.173 4.40mm Width) R-PDSO-G38 Obsolete clock buffer 4.4mm 3.3V 0.2ns 350MHz
TFSOP-38 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA