Infineon CY29947AXIT

CY29947 Series 9 Output 2.5 or 3.3 V 200 MHz Clock Distribution Buffer - TQFP-32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29947AXIT.

IHS

Datasheet12 pages27 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 14.02
$ 14.02
Stock
115,092
357,063
357,063
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
7 mA
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-10-02
LTD Date2020-03-30

Descriptions

Descriptions of Infineon CY29947AXIT provided by its distributors.

CY29947 Series 9 Output 2.5 or 3.3 V 200 MHz Clock Distribution Buffer - TQFP-32
Low Skew Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32
Clock Driver 2-IN LVCMOS/LVTTL 32-Pin TQFP T/R
Clock Multiplexer 9-OUT 2Clock Inputs 1:9 32-Pin TQFP T/R

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA