Infineon CY29947AXI

CY29947 Series 9 Output 2.5 or 3.3 V 200 MHz Clock Distribution Buffer - TQFP-32
$ 14.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29947AXI.

IHS

Datasheet12 pages27 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-99.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.02
$ 4.62
Stock
197,038
116,802
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
200 MHz
-
Quiescent Current
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-07
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-10-02
LTD Date2020-03-30

Related Parts

InfineonCY29948AC
Low Skew Clock Driver, 29948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29946AXI
Low Skew Clock Driver, 29946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29942AXI
IC CLK BUFFER 1:18 200MHZ 32TQFP / Clock Fanout Buffer 18-OUT 1-IN 1:18 32-Pin TQFP Tray
Renesas83940DYLF
Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
CLOCK FANOUT BUFFER (DISTRIBUTIO / Clock Fanout Buffer (Distribution) IC 2:18 250 MHz 32-LQFP
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 250MHz 32-LQFP

Descriptions

Descriptions of Infineon CY29947AXI provided by its distributors.

CY29947 Series 9 Output 2.5 or 3.3 V 200 MHz Clock Distribution Buffer - TQFP-32
LOW SKEW CLOCK DRIVER 9 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP32
Clock Multiplexer 9-OUT 2-IN 1:9 32-Pin TQFP Tray
IC CLK BUFFER 2:9 200MHZ 32TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA