Infineon CY29947AIT

Low Skew Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29947AIT.

Upverter

Datasheet12 pages27 years ago

IHS

CAD Models

Download Infineon CY29947AIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.02
$ 14.02
Stock
6,133
359,785
359,785
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
200 MHz
200 MHz
Quiescent Current
7 mA
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY29947AIT provided by its distributors.

Low Skew Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32
Clock Driver 2-IN LVCMOS/LVTTL 32-Pin TQFP T/R
2.5V or 3.3V, 200-MHz, 1:9 Clock Distribution Buffer
CY29947AIT CYP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA